| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2138873-4 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .74 in |
| Height: | 11 mm, .433 in |
| Width: | 1.134 in, 28.8 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2138873-4 |
| SKU: | AMP2138873-4 |
2138873-4
Specifications
Detailed Description
Introducing the MCON Interconnection System, a versatile solution for automotive applications. This housing, designed for female terminals, features a single row with a 4mm (.157 in) pitch, ensuring secure connectivity. With a durable PA GF body and operating temperature range of -40 to 125°C (-40 to 257°F), it's built to withstand harsh environments. Perfect for signal circuit applications, this connector system offers two positions and integrated terminal position assurance. Its black housing, measuring .74 in length, .433 in height, and 1.134 in width, provides a sleek and functional design. RoHS compliant and serviceable, it meets industry standards for environmental responsibility. Ideal for wire-to-board and wire-to-device connections, the MCON system guarantees reliable performance in automotive settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1418850-3 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1418844-3 | ![]() | |
| TE Connectivity 1670146-3 | ![]() |


