| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213931-2 |
| Series: | AMP M Series |
| Housing Material: | Polyester |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Number of Positions: | 34 |
| Housing Color: | Black |
| GPL: | 231 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Panel Mount: | Without |
| Connector Height: | 41.15 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7965 |
| Number of Signal Positions: | 34 |
| Connector Length: | 2.05 in, 52.07 mm |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 21.03 mm, .828 in |
| Accepts Cable Diameter: | 11.43 mm, .45 in |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 213931-2 |
| SKU: | AMP213931-2 |
213931-2
Specifications
Detailed Description
Enhance your industrial connectivity with the M-Series Kit, featuring a durable polyester housing in sleek black. This housing accommodates 34 socket contact positions, ideal for wire and cable termination in versatile applications. With a flammability standard of UL 94V-0, rest assured of its safety in operation. The loose piece packaging offers convenience, while the broad operating temperature range of -55 to 130°C (-67 to 266°F) ensures reliable performance in diverse environments. Designed for cable-to-cable connections, this housing is a crucial component for power transmission systems. Its compact dimensions of 2.05 inches in length, .828 inches in width, and 41.15 mm in height make it suitable for space-constrained setups. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export regulations. Upgrade your connectivity solutions with this high-quality M-Series Kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66506-0 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2018 | E-18-006594 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


