| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66506-0 |
| Amperage: | 2 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Termination Post Length: | 9.91 mm |
| Wire Insulation Support: | With |
| Post Diameter: | 2.16 mm |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 1-66506-0 |
| SKU: | AMP1-66506-0 |
1-66506-0
Specifications
Detailed Description
Enhance your connectivity with this high-quality Pin Contact, designed for optimal performance in signal transmission applications. Featuring a durable Brass construction with Gold Flash plating, it ensures reliable conductivity. The male gender and crimp termination method make it easy to install on wire and cable connections. With a contact size of 20 and a pin diameter of 1.02mm, it's compatible with various setups. Operating efficiently in a wide temperature range from -55 to 105°C, this contact is suitable for diverse environments. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your Cable-to-Cable connector systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 193844-1 | PIN ASSY. 14 AWG | ![]() |
| TE Connectivity 2-320564-3 | Cut Strip - TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 66504-9 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 745508-4 | FERRULE SPLIT RING, HD | ![]() |
| TE Connectivity 776437-1 | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2025 | PCN-25-240324-C - PCN Cancellation PCN-25-237874. Some of the PN's mentioned in PCN-25-237874 is getting manufactured in dual locations, so should not have been included in PCN-25-237874. | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


