| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213977-9 |
| Series: | AMP-METRIMATE |
| Housing Material: | Polyester - GF |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Type: | Socket, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 12 |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 231 |
| Mating Retention Type: | Jackscrews - Fixed |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Connector Height: | 23.24 mm, .915 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Hole |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4883 |
| Connector Length: | 2 in, 50.8 mm |
| Screw Hole Thread Size: | 6-32 UNC-2A, 6-32 UNC-2B |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 19.05 mm, .75 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Position Locations Loaded: | Fully Loaded |
| Contact Retention: | With |
| Contact Retention Type: | Locking Spring |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 213977-9 |
| SKU: | AMP213977-9 |
213977-9
Specifications
Detailed Description
Easily connect power and signal cables with this V.35 right angle socket assembly, complete with boardlock for secure installation. Designed for industrial use, the black polyester housing meets UL 94V-0 flammability standards. With 34 gold-plated contacts, this connector ensures reliable conductivity in temperatures ranging from -55 to 130°C. Featuring jackscrews for mating retention, it offers stability in high-vibration environments. The solder termination method and 6-32 UNC-2B screw holes facilitate easy installation on printed circuit boards. Perfect for cable-to-board applications, this assembly guarantees a secure and durable connection for your electronic devices while complying with RoHS regulations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-213977-0 | ![]() |


