| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141155-1 |
| Color: | Orange |
| Series: | AMP+ HVP800 |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | No Strain Relief |
| Body Material: | PA GF |
| Package Quantity: | 700 |
| GPL: | K28 |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | J715 |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2141155-1 |
| SKU: | AMP2141155-1 |
2141155-1
Specifications
Detailed Description
Protect your high-voltage connections with this 8mm cover in vibrant orange, designed for optimal cable exit at a 90-degree angle. Made of durable PA GF material meeting UL 94-HB flammability standards, this automotive accessory ensures safety and compliance. With a package quantity of 700, it's perfect for bulk applications. RoHS compliant and suitable for lead-free solder processes, it guarantees environmental responsibility. Ideal for AMP+ HVP800 series connectors, this cover is a essential component for maintaining the integrity of your automotive electrical systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2141154-1 | ![]() | |
| TE Connectivity 1-2141154-2 | ![]() | |
| TE Connectivity 2310488-1 | ![]() |


