| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2141154-2 |
| Series: | AMP+ HVP800 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 23 mm, .905 in |
| Voltage: | 650 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J715 |
| Connector System: | Wire to Wire |
| Length: | 3.26 in |
| Cable Exit Angle: | 90° |
| Height: | 2.19 in, 55.7 mm |
| Width: | 3.69 in, 93.9 mm |
| Nominal Voltage Architecture: | 650 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mating Pin Diameter: | .314 in, 8 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Standards Met: | LV214 |
| Part Aliases: | 1-2141154-2 |
| SKU: | AMP1-2141154-2 |
1-2141154-2
Specifications
Detailed Description
Enhance automotive power connectivity with our AMP+ HVP800 series housing. Designed for female terminals and meeting LV214 standards, this IP6K9K-rated housing ensures reliable performance in demanding environments. With a 23mm pitch and 650V DC voltage rating, it accommodates two positions with polarization for secure connections. Constructed with PA GF material in an eye-catching orange color, it offers durability and visibility. Featuring a 90° cable exit angle and 3.26-inch length, it's ideal for wire-to-wire applications in automotive settings. RoHS compliant and capable of lead-free soldering, it upholds environmental and manufacturing standards. Whether for power circuits or accessories, this housing provides essential connectivity with assurance.


