| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141159-1 |
| Color: | Orange |
| Series: | AMP+ HVP800 |
| Accessory Type: | Cover |
| Strain Relief: | No Strain Relief |
| Body Material: | PA GF |
| Package Quantity: | 500 |
| GPL: | K28 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| GPL Description: | Automotive |
| Product Code: | J715 |
| Cable Exit Angle: | 180° |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2141159-1 |
| SKU: | AMP2141159-1 |
2141159-1
| Heilind Number: | AMP2141159-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141159-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Ensure maximum safety with the Finger Protection Cap, designed to shield 8mm HV connectors at a 90-degree angle. Colored in vibrant orange for easy visibility, this essential accessory in the AMP+ HVP800 series meets UL 94-HB standards for flammability. Made of durable PA GF material, it offers reliable protection in automotive applications, with an operating temperature range of -40 to 140°C (-40 to 284°F). Packaged in quantities of 500, this cap is a crucial component for ensuring compliance and safety in automotive connector setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2141154-1 | ![]() | |
| TE Connectivity 1-2141154-2 | ![]() |


