| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141265-3 |
| Color: | Orange |
| Series: | HVA 630 |
| Accessory Type: | Cover Housing |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Package Quantity: | 600 |
| GPL: | K28 |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J712 |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | 11.3 mm, .44 in |
| Material Flammability Standard: | None |
| Part Aliases: | 2141265-3 |
| SKU: | AMP2141265-3 |
2141265-3
Specifications
Detailed Description
Enhance the seal and protection of your automotive connectors with this vibrant orange Cover Housing. Crafted from durable PA GF material, it ensures long-lasting performance in various operating temperatures. With strain relief included, it guarantees secure cable management with a 180° exit angle, accommodating a bundle diameter of up to .44 inches. Compliant with RoHS standards, it offers peace of mind for environmentally conscious practices. Perfect for use in automotive applications, this cover is a vital accessory for maintaining optimal connectivity in demanding environments. Each package contains 600 units for convenient stock replenishment.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2141256-1 | ![]() | |
| TE Connectivity 2141256-6 | ![]() |


