| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141256-1 |
| Series: | HVA 630 |
| Gender: | Housing for male terminals |
| Pitch: | .37 in, 9.4 mm |
| Voltage: | 850 V DC |
| IP Rating: | IP4K9K |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J712 |
| Length: | 2.8 in |
| Cable Exit Angle: | 180° |
| Height: | 1.51 in, 38.45 mm |
| Width: | 1.48 in, 37.6 mm |
| Mating Tab Width: | .248 in, 6.3 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2141256-1 |
| SKU: | AMP2141256-1 |
2141256-1
Specifications
Detailed Description
Elevate your automotive connector game with the HVA 630 series, designed for optimal performance in power circuit applications. This housing boasts a pitch of 9.4mm (.37 in) and is engineered for male terminals, offering a secure and reliable connection. With a voltage rating of 850 V DC and IP4K9K ingress protection, it's built to withstand tough automotive environments. Featuring strain relief and polarization for added convenience, this housing is a must-have for automotive professionals. Its durable PA GF body material ensures longevity, while its sealable design provides extra security. Suitable for various voltage architectures including 12V, 24V, 42V, and more, it offers versatility for different applications. With integrated locking features and terminal position assurance, installation is a breeze. RoHS compliant and lead-free solder capable, it meets high industry standards for environmental responsibility. Upgrade your automotive connectors with this essential accessory.


