| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141265-4 |
| Color: | Orange |
| Series: | HVA 630 |
| Accessory Type: | Cover Housing |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Package Quantity: | 600 |
| GPL: | K28 |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J712 |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | 12.8 mm, .5 in |
| Material Flammability Standard: | None |
| Part Aliases: | 2141265-4 |
| SKU: | AMP2141265-4 |
2141265-4
| Heilind Number: | AMP2141265-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141265-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the sealing capabilities of your automotive connectors with this vibrant orange Cover Housing, designed for HVA 630 series applications. Crafted from durable PA GF material, it provides reliable protection with a strain relief included for added security. With a high package quantity of 600, this essential accessory is ideal for bulk installations. Meeting RoHS compliance and suitable for a 180° cable exit angle, it ensures both performance and environmental responsibility. Upgrade your connector setup with this versatile and efficient component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2141256-1 | ![]() | |
| TE Connectivity 2141256-6 | ![]() |


