| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141404-1 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 20 |
| GPL: | N54 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M120 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .952 in |
| Cable Exit Angle: | 180° |
| Height: | .283 in, 7.2 mm |
| Width: | 16.45 mm, .648 in |
| Mating Tab Width: | .02 in, .5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2141404-1 |
| SKU: | AMP2141404-1 |
2141404-1
Specifications
Detailed Description
Enhance your automotive connector system with the Nano MQS Housing, designed for female terminals. With two rows spaced at 1.8 mm (.071 in), this component ensures secure and efficient signal transmission. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, it guarantees reliable performance even in harsh environments. Featuring 20 positions and a 12 V DC voltage rating, it's ideal for various automotive applications. Its compact design, with dimensions of .952 in length, .648 in width, and .283 in height, allows for easy integration. The black body color adds a sleek touch, while the 180° cable exit angle offers flexibility in installation. With terminal position assurance and a primary locking feature, it ensures a stable connection. RoHS compliant and suitable for lead-free solder processes, it's a sustainable choice for your connectivity needs. Elevate your automotive projects with this essential connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1703930-1 | ![]() | |
| TE Connectivity 2-1703930-2 | ![]() | |
| TE Connectivity 2208165-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||


