| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141404-2 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .07 in, 1.8 mm |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 20 |
| GPL: | N54 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M120 |
| Connector System: | Wire to Wire |
| Length: | .951 in |
| Cable Exit Angle: | 180° |
| Height: | .283 in, 7.2 mm |
| Width: | 16.45 mm, .647 in |
| Mating Tab Width: | .019 in, .5 mm |
| Body Color: | Natural |
| Serviceable: | No |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2141404-2 |
| SKU: | AMP2141404-2 |
2141404-2
Specifications
Detailed Description
Enhance your automotive wiring with our Nano MQS series housing, designed for female terminals. With two rows and 20 positions, it offers precise connectivity for signal applications. The 1.8mm pitch and .059-inch row spacing ensure efficient wiring, while the integrated polarization and primary locking feature guarantee secure connections. Made from durable PBT GF material in a natural color, it complies with RoHS regulations. Its compact design, measuring .951 inches in length and .283 inches in height, with a 180° cable exit angle, allows for versatile installation. Perfect for automotive environments, this connector accessory is an essential component for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2208165-2 | ![]() | |
| TE Connectivity 2-1703930-1 | ![]() | |
| TE Connectivity 2-1703930-2 | ![]() | |
| TE Connectivity 2208165-2 | ![]() |


