| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141501-5 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .13 in, 3.33 mm |
| Polarization: | Yes |
| Number of Positions: | 3 |
| GPL: | N76 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M088 |
| Connector System: | Wire to Board |
| Length: | .82 in |
| Height: | 1.54 in, 39.2 mm |
| Width: | 21.33 mm, .84 in |
| Serviceable: | No |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | USCAR-2 |
| Part Aliases: | 2141501-5 |
| SKU: | AMP2141501-5 |
2141501-5
Specifications
Detailed Description
Meet stringent USCAR-2 standards with this female terminal housing, designed for automotive applications. Featuring a single row with three positions, it ensures reliable connectivity for signal circuits. With a pitch of 3.33mm (.13 in) and a polarization feature, it offers secure mating. Operating in a wide temperature range from -40 to 150°C (-40 to 302°F), it guarantees performance in various environmental conditions. Sealable and RoHS compliant, this housing is essential for lead-free solder processes. Its compact dimensions of .82 in length, 1.54 in height, and 21.33 mm width make it suitable for wire-to-board connections in automotive systems. The integrated primary locking feature provides added security, while the terminal position assurance capability enhances reliability. Ideal for automotive connector accessories, this housing is a crucial component for ensuring optimal signal transmission in vehicles.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1801177-2 | ![]() |


