| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141576-1 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 32 |
| GPL: | N54 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M120 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.303 in |
| Cable Exit Angle: | 180° |
| Height: | 16.4 mm, .646 in |
| Width: | 14.8 mm, .583 in |
| Mating Tab Width: | .02 in, .5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2141576-1 |
| SKU: | AMP2141576-1 |
2141576-1
| Heilind Number: | AMP2141576-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141576-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Nano MQS Automotive Connector, designed for seamless wire to board or wire-to-device connections in automotive applications. This housing accommodates female terminals with two rows and a pitch of 1.8mm, ensuring efficient signal transmission. With 32 positions and a voltage rating of 12V DC, it offers reliable performance in demanding environments. The black PBT GF body, featuring a 180° cable exit angle, guarantees durability and ease of installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various automotive circuit applications. Its primary locking feature on the terminal ensures secure mating, while the absence of sealability makes it ideal for serviceable applications. RoHS compliant and lead-free solder capable, it meets stringent environmental and manufacturing standards. Upgrade your automotive connectivity with the Nano MQS Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1703930-1 | ![]() | |
| TE Connectivity 2-1703930-2 | ![]() | |
| TE Connectivity 2177419-3 | ![]() | |
| TE Connectivity 2177748-3 | ![]() | |
| TE Connectivity 4-2177419-3 | ![]() |


