2141614-9

Heilind Number:AMP2141614-9
Manufacturer:TE Connectivity
Manufacturer Number:2141614-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

COVER, CABLE SEAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141614-9
Color:Orange
Accessory Type:Cover Housing
Strain Relief:Strain Relief Included
Body Material:PA GF
Package Quantity:600
GPL:K28
Packaging:Box
Sealable:Yes
GPL Description:Automotive
Product Code:J712
Cable Exit Angle:180°
Bundle Diameter:16.3 mm, .64 in
Part Aliases:2141614-9
SKU:AMP2141614-9

Detailed Description

Enhance the durability and performance of your automotive connectors with this Cover Housing accessory in vibrant orange. Crafted from PA GF material, it ensures reliable protection for cables, complete with a Strain Relief for added security. With a package quantity of 600, it's ideal for bulk applications, while its sealable design guarantees optimal functionality. Operating efficiently in a wide temperature range, this accessory is not only RoHS compliant but also suitable for automotive lead-free solder processes. Perfect for cable management in automotive settings, it boasts a 180° cable exit angle and accommodates a bundle diameter of .64 inches (16.3 mm). Elevate your connector setup with this essential component.