| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141630-1 |
| Series: | HVA 630 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .24 in, 6.3 mm |
| Voltage: | 850 V DC |
| IP Rating: | IP4K9K |
| Row Spacing: | .248 in, 6.3 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 5 |
| GPL: | K28 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J712 |
| Length: | 1.71 in |
| Cable Exit Angle: | 180° |
| Height: | 23.7 mm, .933 in |
| Width: | 1.51 in, 38.3 mm |
| Mating Tab Width: | .248 in, 6.3 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2141630-1 |
| SKU: | AMP2141630-1 |
2141630-1
Specifications
Detailed Description
Introducing the HVA 630 series, a rugged and reliable housing designed for male terminals in automotive applications. With two rows and a 6.3mm pitch, this housing offers secure connectivity for power circuits with a voltage rating of up to 850V DC. Featuring IP4K9K ingress protection, it ensures durability even in harsh environments. The body, made of PA GF material, guarantees strength and longevity. With five positions and polarization for easy assembly, it's a convenient solution for automotive wiring. Suitable for lead-free solder processes, this housing is a compliant and eco-friendly choice. Its compact design, measuring 1.71 inches in length, 1.51 inches in width, and 0.933 inches in height, accommodates tight spaces. The 180° cable exit angle and integrated locking feature enhance usability and security. Whether for 12V or 600V systems, this housing meets varied voltage requirements. In sleek black, it blends seamlessly with automotive interiors. Perfect for hybrid connectors, it's a vital accessory in automotive wiring setups. With a wide operating temperature range of -40 to 140°C, it ensures performance in diverse conditions. Packaged in a box for convenience, it's an essential component in automotive connector accessories.


