| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141615-1 |
| Series: | HVA 630 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Row Spacing: | .248 in, 6.3 mm |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 5 |
| GPL: | K28 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J712 |
| Connector System: | Wire to Wire |
| Length: | 1.51 in |
| Cable Exit Angle: | 180° |
| Height: | 24.2 mm, .952 in |
| Width: | 1.65 in, 42 mm |
| Mating Tab Width: | .248 in, 6.3 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2141615-1 |
| SKU: | AMP2141615-1 |
2141615-1
Specifications
Detailed Description
Enhance your automotive power connections with this high-performance HVA 630 series male terminal housing. Designed for seamless integration in wire-to-wire setups, its durable PA GF construction ensures reliable performance in harsh environments. With two rows and five positions, it offers ample connectivity options, while the integrated polarization feature guarantees proper mating. Operating effortlessly in temperatures ranging from -40 to 140°C, this automotive connector accessory is a must-have for any project requiring secure and efficient power transmission. Its black body color, compact dimensions, and 180° cable exit angle make it versatile for various applications, while its lead-free solder processes and RoHS compliance ensure environmental responsibility. Upgrade your setup with this essential component, crafted for optimal performance and longevity in automotive systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2141608-1 | ![]() |


