| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141608-1 |
| Series: | HVA 630 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .24 in, 6.3 mm |
| Voltage: | 850 V DC |
| IP Rating: | IP4K9K |
| Strain Relief: | Yes |
| Row Spacing: | .248 in, 6.3 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 5 |
| GPL: | K28 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J712 |
| Length: | 2.88 in |
| Cable Exit Angle: | 180° |
| Height: | 1.54 in, 39.3 mm |
| Width: | 2.5 in, 63.5 mm |
| Mating Tab Width: | .248 in, 6.3 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2141608-1 |
| SKU: | AMP2141608-1 |
2141608-1
Specifications
Detailed Description
Introducing the HVA 630 series, a versatile housing designed for male terminals in automotive applications. With two rows, a pitch of 6.3mm (.24 in), and a voltage rating of 850V DC, this housing ensures reliable power connectivity. Featuring IP4K9K ingress protection, it offers durability in harsh environments. The integrated strain relief and polarization features enhance ease of use and secure connections. Made with PA GF body material, it guarantees robustness. With five positions and a 180° cable exit angle, it accommodates various requirements. Operating temperature range from -40 to 140°C (-40 to 284°F) and compatibility with lead-free solder processes make it suitable for diverse assembly needs. This automotive connector accessory, with its black housing and compact dimensions of 2.88" x 1.54" x 2.5", is a dependable solution for power circuit applications.


