| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2143012-2 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper-Nickel-Silicon |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Pin |
| Contact Length: | .193 in, 19 mm, 4.9 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| Component Type: | Connector Assembly |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 20 |
| Number of Positions: | 60 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K74 |
| Tail Length: | .047 in, 1.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 - 59.84 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 12.7 mm, .49 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L870 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 40 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .74 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 2 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24.6 mm, .96 in |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| PCB Contact Termination Area Plating Thickness: | 30 - 60 µin, .76 - 1.52 µm |
| Guide Location: | Unguided |
| Number of Ground Positions: | 20 |
| End Wall Location: | Open |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2143012-2 |
| SKU: | AMP2143012-2 |
2143012-2
Specifications
Detailed Description
Elevate your signal transmission with our IMP100S board-to-board connector. Designed for high-speed data applications, this connector features 60 inline signal positions with a contact layout optimized for 20-25 Gb/s data rates. The 100Ω impedance and gold contact plating ensure reliable performance, while the LCP housing and UL 94V-0 flammability standard guarantee durability and safety. With 20 pairs per column and a right-angle configuration, it offers efficient signal routing in compact spaces. Suitable for harsh environments, it operates reliably in temperatures ranging from -55 to 85°C (-67 to 185°F). RoHS compliant and with E28476 UL agency certification, it meets stringent quality and environmental standards. Whether for telecommunications, networking, or industrial applications, this connector is the perfect choice for high-speed signal integrity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2057405-1 | ![]() |


