2057405-1

Heilind Number:AMP2057405-1
Manufacturer:TE Connectivity
Manufacturer Number:2057405-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,R,RA2P10C,UG,39

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057405-1
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP - GF (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
Contact Length:19 mm
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:20
Number of Positions:60
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1.6 mm
Connector Height:10.9 mm, .429 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L773
Number of Columns:10
Number of Signal Positions:40
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.748 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:2
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:20.1 mm, .791 in
Mating Retention:Without
Make First / Break Last:No
Shroud Type:No
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Unguided
Number of Ground Positions:20
End Wall Location:None
Guide Hardware:Without
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2057405-1
SKU:AMP2057405-1

Detailed Description

Enhance your connectivity with the IMP100S right-angle receptacle from the IMPACT series. Designed for high-speed data transmission, this connector features a dual-beam contact layout with 40 signal positions and 20 pairs per column, ensuring reliable performance. With a board mount and through-hole press-fit termination method, it offers secure attachment to your PCB. The housing, made of LCP-GF, meets UL 94V-0 flammability standards, guaranteeing safety. Gold-plated contacts with nickel underplating ensure optimal signal conductivity. Operating in a wide temperature range from -55 to 85°C, this connector is suitable for diverse environments. Its black housing color and compact dimensions make it ideal for various applications. RoHS compliant and UL certified, it meets industry standards for quality and environmental responsibility. Partner with IMP100S for seamless board-to-board connections in your electronic designs.