| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215079-4 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 2500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .16 in, 4 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .279 in, 7.1 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .122 in, 3.1 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 215079-4 |
| SKU: | AMP215079-4 |
215079-4
Specifications
Detailed Description
Enhance your industrial connectivity with the MICRO-MATCH FOB.04P from the Micro-MaTch series. This 4-position connector assembly features a receptacle design with a durable polyester housing in a vibrant red color. With a 1.27mm pitch and through-hole termination method, it ensures secure and reliable connections on your printed circuit board. Operating at temperatures ranging from -40 to 105°C, it is suitable for various industrial environments. The UL 94V-0 material flammability standard compliance guarantees safety. Its phosphor bronze contacts plated with tin over nickel provide excellent signal transmission and durability. With a package quantity of 2500 on a reel, it is perfect for high-volume production. Upgrade your board-to-board connectivity with this standard profile connector, offering 100V AC/DC voltage rating and 1A contact amperage. Its innovative dual-beam contact design ensures efficient signal transfer, making it ideal for data transmission applications. The connector's compact size, measuring 7.1mm in length and 4mm in height, with kinked solder tails for PCB retention, offers easy installation and secure mounting. RoHS compliant and with a 1000MΩ insulation resistance, it meets industry standards for quality and environmental responsibility. Elevate your connectivity solutions with this high-performance connector, designed for the demands of industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217061-1 | FASTON 187 PCB TAB TPBR | ![]() |
| TE Connectivity 215079-8 | MICRO-MATCH FOB.08P | ![]() |
| TE Connectivity 63951-1 | FASTON 250 TAB TPBR | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-338728-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||


