| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215079-8 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Contact Amperage: | 1 A |
| Number of Positions: | 8 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .16 in, 4 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 12.2 mm, .48 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .122 in, 3.1 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 215079-8 |
| SKU: | AMP215079-8 |
215079-8
Specifications
Detailed Description
Introducing the MICRO-MATCH FOB.08P, a crucial component in the Micro-MaTch Industrial series. This Connector Assembly features a Receptacle gender and boasts durable construction with Polyester - GF housing material. With Through Hole termination method and Phosphor Bronze contact material, it ensures reliable performance. Operating at voltages of 100 V AC and 100 V DC, this connector is suitable for various industrial applications. With a pitch of 1.27 mm and 8 positions, it facilitates efficient connectivity. The red housing color and UL 94V-0 material flammability standard compliance further enhance its suitability for industrial use. With a standard profile and vertical mount orientation, it offers versatility in installation. Its high insulation resistance, along with Tin over Nickel contact mating area plating, guarantees optimal signal transmission. With a package quantity of 2500 and reel packaging, it is ideal for bulk usage. This connector, with its robust design and RoHS compliance, is a reliable solution for your connectivity needs in the industrial sector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217061-1 | FASTON 187 PCB TAB TPBR | ![]() |
| TE Connectivity 215079-4 | MICRO-MATCH FOB.04P | ![]() |
| TE Connectivity 5747461-3 | HD-20 RCPT 25P RA 590 THD INS | ![]() |
| TE Connectivity 63951-1 | FASTON 250 TAB TPBR | ![]() |
| TE Connectivity 7-215079-8 | MICRO-MATCH FOB.08P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2026 | PCN-25-252544 - Manufacturing location change. the listed part numbers will be moved from TE Speyer to TE Bydgoszcz. All other manufacturing processes will remain unchanged. | Download | |||
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||


