| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215079-6 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 2500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .16 in, 4 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .382 in, 9.7 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .122 in, 3.1 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 215079-6 |
| SKU: | AMP215079-6 |
215079-6
Specifications
Detailed Description
Easily connect components with our MICRO-MATCH FOB.06P from the Micro-MaTch Industrial series. This connector assembly features a 6-position receptacle with durable polyester housing in vibrant red, ensuring reliable performance in industrial settings. With a pitch of 1.27 mm and contact spacing of 1.5 mm, it's suitable for precise PCB applications. The termination method is through-hole, with phosphor bronze contacts plated with tin over nickel for optimal conductivity. With a voltage rating of 100V AC/DC and a contact amperage of 1A, it meets stringent industrial requirements. UL 94V-0 flammability standard compliance guarantees safety, while a wide operating temperature range of -40 to 105°C ensures versatility. Packaged in reels of 2500, it's convenient for high-volume assembly. Perfect for board-to-board connections, this connector is RoHS compliant, offering environmentally friendly performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215083-6 | ![]() | |
| TE Connectivity 215464-6 | ![]() | |
| TE Connectivity 338728-6 | ![]() | |
| TE Connectivity 7-338728-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2026 | PCN-25-252544 - Manufacturing location change. the listed part numbers will be moved from TE Speyer to TE Bydgoszcz. All other manufacturing processes will remain unchanged. | Download | |||
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||


