| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151500-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151500-1 |
2151500-1
Specifications
Detailed Description
Introducing the OCEAN_2.0_APPLICATOR-S-090F130F, a versatile tool designed for precision application in your assembly processes. This innovative applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for efficient and consistent operation. With a mechanical feed type, it ensures smooth and controlled dispensing, perfect for a wide range of connectors and components. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your production capabilities with this essential tool, a must-have for any assembly workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151019-1 | OCEAN_2.0_APPLICATOR-S-070F100F | ![]() |
| TE Connectivity 2151032-2 | OCEAN_2.0_APPLICATOR-S-205D | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2026 | PCN-26-275599 - End of Life with replacement. LTB 4/6/26 | Download | |||
| 05/31/2019 | E-19-000938 - Product Improvement. Item 7, Spacer, part number 1-240641-7 was added. Change was to improve hold down spacing on stripper seal versions of the applicator. | Download | |||
| 02/28/2019 | E-18-016872 - Product Improvement. OCEAN Applicator 2151500, Item 82, Crimper Spacer, part number 455888-7 was changed. Item 31, Spacer Washer, part number 2119943-1 and item 2, Crimper Spacer, part number 455888-1 was removed. Changes were to improve front bellmouth. No changes necessary to current revision applicator. | Download | |||
| 12/24/2018 | E-18-011734 - Product Improvement. The following change was made to Ocean Applicator part number 2151500 in order to allow additional clearance for the wire depressor. The following part was added. Item number 31, spacer washer, part number 2119943-1. No change is necessary to the current revision applicator. | Download | |||
| 05/08/2018 | E-18-003900 - Product Improvement. OCEAN applicator 2151500 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266379 is being obsoleted and new versions are being added to 2151500. | Download | |||
| 04/20/2015 | E-15-002514 - Product Improvement. Changes to Ocean Applicator part numbers 2151019, 2151500, 2151618, and 2151263 in order to match applicators that were built to run on Komax BT752 press. | Download | |||
| 02/02/2015 | E-14-019124 (XML) - Product Improvement. Ocean Applicator part number 2151062 removed lock washers from terminal hold down mounting screws. ** Ocean Applicator part number 2151500 changed floating shear for better floating shear performance. This was verified by field engineering. | N/A | |||


