| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151970-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151970-1 |
2151970-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN-2.0 APPLICATOR-S-075F102F, designed for precision and efficiency. This mechanical feed applicator features a 30mm (1.12") and 40mm (1.62") stroke terminator, ensuring accurate and consistent results. Perfect for a variety of applications, this tool is a must-have for any production line. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your workspace with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266282-1 | OCEAN_2.0_APPLICATOR-S-120F145F | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/04/2025 | PCN-25-246780 - Material Change. OCEAN 2.0 applicator 2151970 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


