| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266282-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266282-1 |
2266282-1
Specifications
Detailed Description
Enhance your assembly process efficiency with the OCEAN 2.0 Applicator. Designed for precision performance, this applicator is a valuable tool for inserting terminals with ease. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers versatility for various applications. With a mechanical feed type, it ensures consistent results every time. Rest assured, this applicator is RoHS compliant, meeting international standards for environmental responsibility. A must-have for any production line, the OCEAN 2.0 Applicator is a reliable solution for your terminal insertion needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151970-1 | OCEAN-2.0-APPLICATOR-S-075F102F | ![]() |


