| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215297-6 |
| Series: | AMPMODU ;HV-100 |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Standards Met: | UL 94V-0 |
| SKU: | AMP215297-6 |
215297-6
| Heilind Number: | AMP215297-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 215297-6 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
6P HV100 REC CON. TE, 7.0MM


