| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215460-8 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 2500 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 8 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .23 in, 5.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 12.2 mm, .48 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .122 in, 3.1 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Side |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 215460-8 |
| SKU: | AMP215460-8 |
215460-8
Specifications
Detailed Description
Experience seamless connectivity with our Micro-MaTch Industrial Receptacle Connector Assembly. Crafted with high-quality materials like Polyester - GF housing and Phosphor Bronze contacts, this connector ensures reliable performance in any environment. With a pitch of 1.27mm (.05 in) and a contact amperage of 1.5A, it's perfect for various applications. Its UL 94V-0 material flammability standard, operating temperature range of -40 to 105°C, and 100V AC/DC voltage rating guarantee safety and durability. Featuring a right-angle mount orientation and kinked solder tails for easy installation, this connector is ideal for board-to-board connections. Trust in its 1000MΩ insulation resistance and tin over nickel plating for efficient signal transmission. Whether for industrial or commercial use, this connector is RoHS compliant and designed to meet your connectivity needs with precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215464-8 | ![]() | |
| TE Connectivity 338728-8 | ![]() | |
| TE Connectivity 7-215464-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||


