| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215464-8 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 2500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 8 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .27 in, 6.9 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0284 |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .35 in, 8.89 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .122 in, 3.1 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 215464-8 |
| SKU: | AMP215464-8 |
215464-8
Specifications
Detailed Description
Enhance your industrial connectivity with our Micro-MaTch Industrial series Connector Assembly. Designed for reliability, this plug connector features Polyester - GF housing material and Through Hole termination method, ensuring secure and durable connections. With a pitch of 1.27 mm, it offers precise alignment for optimal performance. Operating at voltages of 100 V AC and 100 V DC, and with UL 94V-0 flammability standard compliance, it guarantees safety in various applications. This assembly, in a vibrant red housing color, includes 8 positions and comes in a package quantity of 2500. Suitable for vertical mount orientation, it has a standard profile and is reel-packaged for easy handling. With a wide operating temperature range of -40 to 105 °C, it is versatile in challenging environments. The press-fit contact design transmits signal (data) efficiently, while the PCB retention with kinked solder tails ensures stability during use. RoHS compliant, this connector is a reliable solution for your connectivity needs in industrial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-188275-8 | ![]() | |
| TE Connectivity 7-188431-8 | ![]() | |
| TE Connectivity 7-338069-8 | ![]() |


