| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215711-1 |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Pitch: | .108 in, 2.74 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Glass-Filled Nylon |
| Package Quantity: | 50 |
| Number of Positions: | 9 |
| GPL: | 035 |
| Shell Material: | Steel |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4931 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 1.73 mm |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 215711-1 |
| SKU: | AMP215711-1 |
215711-1
Specifications
Detailed Description
Enhance signal connectivity with this high-quality D-Sub Connector. Featuring a durable thermoplastic housing and UL 94V-0 certification for superior safety, it ensures reliable performance in various applications. With nine contacts and a pitch of 2.74mm, it offers efficient data transmission. The tin-plated shell and steel construction guarantee durability, while the glass-filled nylon insert provides added strength. Operating smoothly in a wide temperature range from -55 to 105°C, this connector is suitable for demanding environments. Its cable-to-cable design, with mounting hole locking, facilitates easy installation. RoHS compliant and designed for standard grade performance, it is an essential component in data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658646-1 | ![]() | |
| TE Connectivity 1658654-1 | ![]() | |
| TE Connectivity 205203-8 | ![]() | |
| TE Connectivity 3-1393483-8 | ![]() | |
| TE Connectivity 5748536-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2025 | PCN-25-263643 - Spec Change. Please be aware that date code pattern of the parts shipped from China will be changed for better traceability. BEFORE: YY/WW AFTER: YYWWD. Updated to improve traceability of products. | Download | |||
| 10/01/2025 | PCN-25-255466 - Packaging Change. Updating MOQ, package type as per the attached PPT. 2. Updating Packaging reel from Plastic reel to Paper Reel | Download | |||
| 10/01/2025 | PCN-25-257147 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: name and logo are mentioned as AMP After: name and logo are mentioned as TE. | Download | |||
| 10/01/2025 | PCN-25-258124 - Drawing correction. Updating the drawing to meet the material which is used in inserts. There was Typo that inserts are Nylon but actually inserts were made from PBT. so, correcting the drawing to meet the parts | Download | |||


