| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 216604-7 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .3 in, 7.62 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .228 in, 5.8 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0631 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 216604-7 |
| SKU: | AMP216604-7 |
216604-7
Specifications
Detailed Description
Discover the AMPMODU HV-100/HV-190 series, featuring a durable polyester housing in sleek black. With two rows and seven positions, this connector offers reliable through-hole solder termination for secure PCB mounting. The phosphor bronze contacts, plated with gold for optimal conductivity, can handle up to 3A of current. Designed for industrial applications, it meets UL 94V-0 flammability standards and is RoHS compliant. Its right-angle mount orientation and stackable feature make it versatile for various board-to-board connections. Perfect for wave solder processes, it can withstand temperatures up to 265°C, ensuring durability in demanding environments. Explore the AMPMODU HV-100/HV-190 for efficient and robust PCB connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241050-7 | ![]() | |
| TE Connectivity 826632-7 | ![]() | |
| TE Connectivity 826634-7 | ![]() | |
| TE Connectivity 826656-7 | ![]() | |
| TE Connectivity 826658-7 | ![]() |


