| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826658-7 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .315 in, 8 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 826658-7 |
| SKU: | AMP826658-7 |
826658-7
| Heilind Number: | AMP826658-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 826658-7 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing our AMPMODU Headers, a crucial component for your PCB assembly needs. Designed with a durable Polybutylene Terephthalate housing in a vibrant green color, these headers feature two rows of 14 positions each, spaced at 2.54mm (.1 inch) for easy integration. The gold-plated phosphor bronze contacts ensure reliable conductivity, with a current rating of 5A and a dielectric withstanding voltage of 1000V. With a UL 94V-0 flammability standard, they guarantee safety in industrial environments. These headers are suitable for through-hole soldering, wave soldering capable up to 265°C, making assembly a breeze. Their breakaway design and PCB mount orientation offer flexibility in installation, while their compact .63mm (.024 inch) post size and .315 inch (8mm) mating post length save space without compromising performance. Trust in the quality and compliance of our headers, perfect for a wide range of applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925367-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


