| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2169809-1 |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Pitch: | .34 in, 8.85 mm |
| Row Spacing: | .348 in, 8.85 mm |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical |
| GPL: | K74 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W970 |
| Number of Columns: | 2 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Guide Location: | Unguided |
| Part Aliases: | 2169809-1 |
| SKU: | AMP2169809-1 |
2169809-1
| Heilind Number: | AMP2169809-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2169809-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity in your electronic designs with this vertical mount receptacle. Featuring four positions with a .34-inch pitch, this connector ensures secure board-to-board connections. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it is suitable for various environments. With a right-angle configuration and unguided guide location, it offers flexibility in assembly. RoHS compliant, it meets environmental standards. Perfect for data and device applications, this connector is essential for efficient PCB connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2180488-1 | ![]() | |
| TE Connectivity 2180490-1 | ![]() |


