| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2173200-1 |
| Series: | ELCON Mini |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .307 in, 7.8 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .246 in, 6.24 mm |
| Package Quantity: | 70 |
| Contact Amperage: | 20 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | H82 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 3 µm, 76.2 µin |
| PCB Retention: | Without |
| Connector Height: | 24.1 mm, .94 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J570 |
| Number of Power Positions: | 4 |
| Wire Size: | 12 - 14 AWG, 12 - 14 CMA, 2.5 - 4 mm² |
| Connector Length: | 17.6 mm, .69 in |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Receptacle |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2173200-1 |
| SKU: | AMP2173200-1 |
2173200-1
Specifications
Detailed Description
Enhance your power connectivity with the ELCON Mini 4P Cable Connector. Designed for efficient and secure cable mounting, this tray-packaged connector features a two-row configuration with 4 positions for optimal power transmission. Constructed with durable Polybutylene Terephthalate housing in sleek black, it ensures reliable performance in various environments. Boasting a contact amperage of 20A and a voltage rating of 60V AC/DC, it meets rigorous industry standards for power applications. The silver-plated copper alloy contacts, with a thick plating of 3µm, guarantee low contact resistance and long-term durability. With an operating temperature range of -40 to 125°C, it is suitable for use in both industrial and commercial settings. The connector's vertical mount orientation and cable termination method make installation easy, while its locking latch mating retention type ensures a secure connection. RoHS compliant and lead-free solder compatible, it aligns with modern environmental and manufacturing standards. Whether for power distribution, machinery, or electronics, the ELCON Mini 4P is the perfect solution for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2173132-1 | ![]() | |
| TE Connectivity 2173132-2 | ![]() | |
| TE Connectivity 2173211-1 | ![]() | |
| TE Connectivity 2173211-2 | ![]() |


