| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2173211-1 |
| Series: | ELCON Mini |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .307 in, 7.8 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .246 in, 6.24 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 20 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | H82 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 3 µm, 76.2 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | 1.5 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L849 |
| Number of Power Positions: | 4 |
| Connector Length: | 18.9 mm, .74 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | 2.65 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Assembly Process Feature: | Pick and Place Cover |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2173211-1 |
| SKU: | AMP2173211-1 |
2173211-1
| Heilind Number: | AMP2173211-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2173211-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with the ELCON Mini 4P Vertical Header. Designed for efficient board mounting with Through Hole - Solder termination, this shielded connector features a durable LCP GF30 housing in sleek black. With a pitch of .307 inches and contact amperage of 20A, it ensures reliable performance in diverse applications. Operating within a wide temperature range and meeting UL 94V-0 flammability standards, it guarantees safety and durability. Its vertical mount orientation and locking latch mating retention offer secure connections, while the silver-plated contacts ensure optimal signal transmission. Ideal for power circuit applications, this connector is RoHS compliant and suitable for wave solder processes, making it a versatile and reliable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2173168-1 | ![]() |


