2174803-2

Heilind Number:AMP2174803-2
Manufacturer:TE Connectivity
Manufacturer Number:2174803-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PUSH-PUSH MICRO SIM CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2174803-2
Series:SIM Connectors
Amperage:.5 A
Housing Material:Thermoplastic
Number of Contacts:6
Mount Type:Board Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Pitch:.1 in, 2.54 mm
Compatible Card Type:3FF SIM
Contact Amperage:.5 A
Number of Positions:6
Housing Color:Black
Module Type:SIM (Security Identity Module)
GPL:K86
Shell Material:Stainless Steel
Packaging:Tape & Reel
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Signal
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L902
Height Above PC Board:.051 in, 1.3 mm
Rated Voltage:10 VAC
ECCN:EAR99
Card Detection Switch:Yes
Durability Rating (Cycles):1500 Cycles
Contact Retention:Without
Ejector Type:Push-Push
Card Insertion Style:Normal Insertion
Connector Stabilization Ribs:Without
PCB Mounting Style:Surface Mount
Card Guide Slots:With
Card Stop:With
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2174803-2
SKU:AMP2174803-2

Detailed Description

Experience seamless connectivity with our Push-Push Micro SIM Connector, designed for effortless insertion and removal of 3FF SIM cards. Crafted with high-quality materials including UL 94V-0 rated thermoplastic housing and copper alloy contacts, this connector ensures reliable performance. With a compact form factor and board mount design, it is ideal for space-constrained applications. The black housing color, along with stainless steel shell material, guarantees durability in various environments. Operating within a wide temperature range of -30 to 85 °C, it is suitable for diverse industrial settings. Featuring a card detection switch and card guide slots, it offers enhanced convenience and security. RoHS compliant and meeting stringent quality standards, this connector is a trusted solution for signal transmission in data and device applications.