| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176050-3 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | .062 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176050-3 |
2176050-3
| Heilind Number: | AMP2176050-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176050-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with the RLP73M 1E R062 5% 5K RL Surface Mount Resistor. Perfect for demanding applications, this low ohmic resistor boasts a power rating of .125 W and a resistance of .062 Ω. Its compact 0402 size and surface mount termination make for easy installation, while the durable thick film element ensures reliable performance. With a tolerance of 5% and two solder terminations, this resistor is a versatile choice for precision electronics. (Total words: 76)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RLP73N1ER10JTD | ![]() |


