2176070-9

Heilind Number:AMP2176070-9
Manufacturer:TE Connectivity
Manufacturer Number:2176070-9
ECAD Model:
3D Model

Description:

3521 22R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176070-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:22 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176070-9

Detailed Description

Enhance your electronic projects with this high-quality Power Resistor. Designed for surface mount applications, this resistor boasts a power rating of 2W and a resistance of 22Ω, ensuring reliable performance in demanding circuitry. With a tolerance of 1% and RoHS compliance, you can trust in its precision and environmental responsibility. The compact dimensions of 6.35 x 3.2 x .55mm make it ideal for space-constrained designs, while the Solder termination type allows for easy installation. Rated for a voltage of 250V, this component is suitable for a wide range of applications. Upgrade your circuitry with the reliability and performance of this Surface Mount Power Resistor.