2176076-6

Heilind Number:AMP2176076-6
Manufacturer:TE Connectivity
Manufacturer Number:2176076-6
ECAD Model:
3D Model

Description:

TLRS1050 5.0W R0002 1% 75PPM 3K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176076-6
Size Code:1050
Power Rating:5 W
Termination Type:Solder
Resistance:.0002 Ω
Mounting Style:Surface Mount
Dimensions:10.5 x 5 x 1.92 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176076-6

Detailed Description

Enhance your circuitry with the TLRS1050 5.0W Current Sensing Resistor, a high-performance component designed for precision applications. With a power rating of 5 watts and a tolerance of 1%, this surface mount resistor guarantees accurate and reliable performance. Its low resistance of .0002 Ω and temperature coefficient of 75PPM ensure stable operation even in demanding environments. Featuring a compact size of 10.5 x 5 x 1.92 mm and solder termination, it is easy to integrate into your design. Crafted with a metal strip element, it offers efficient current sensing capabilities. Ideal for use in various electronic systems, this resistor is a valuable addition to your inventory.