| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176077-2 |
| Size Code: | 1575 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | .001 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 15.2 x 7.5 x 1.34 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176077-2 |
2176077-2
| Heilind Number: | AMP2176077-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176077-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the TLRS1575 6.0W R001 1% 100PPM 2KRL resistor. This high-quality surface mount component boasts a power rating of 6W and a low resistance of .001 Ω, ensuring efficient performance. With a compact size of 15.2 x 7.5 x 1.34 mm and solder termination, it's easy to integrate into your designs. The metal strip element and 1% tolerance guarantee precision in your applications. RoHS compliant and offering 2 terminations, this resistor is a reliable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176077-6 | ![]() | |
| TE Connectivity 2176077-7 | ![]() |


