| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176077-3 |
| Size Code: | 1575 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | .002 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 15.2 x 7.5 x .9 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176077-3 |
2176077-3
| Heilind Number: | AMP2176077-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176077-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TLRS1575 4.0W R002 1% 100PPM 2KRL, a high-performance low ohmic resistor for your electronic projects. With a power rating of 4W, this surface mount resistor offers precise resistance of .002 Ω with a tolerance of 1%. Its metal strip element ensures reliable performance, while the solder termination type makes it easy to install. Measuring 15.2 x 7.5 x .9 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. Trust in its quality for your next project. This resistor is not ROHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176077-6 | ![]() | |
| TE Connectivity 2176077-7 | ![]() |


