| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176077-4 |
| Size Code: | 1575 |
| Power Rating: | 3.5 W |
| Termination Type: | Solder |
| Resistance: | .003 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 15.2 x 7.5 x .77 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176077-4 |
2176077-4
| Heilind Number: | AMP2176077-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176077-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the TLRS1575 3.5W R003 1% 100PPM 2KRL resistor. This Surface Mount component boasts reliable performance with a low 0.003 Ω resistance, making it ideal for precise circuitry. Its compact 15.2 x 7.5 x 0.77 mm dimensions and solder termination ensure easy installation. Crafted with a metal strip element, it guarantees durability and stability in operation. With RoHS compliance, this resistor is not only efficient but also environmentally friendly. Perfect for a variety of applications, it's a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176077-6 | ![]() | |
| TE Connectivity 2176077-7 | ![]() |


