| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176077-5 |
| Size Code: | 1575 |
| Power Rating: | 7 W |
| Termination Type: | Solder |
| Resistance: | .0002 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 15.2 x 7.5 x 1.92 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176077-5 |
2176077-5
| Heilind Number: | AMP2176077-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176077-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the TLRS1575 7.0W Low Ohmic Resistor. This cutting-edge component, featuring a power rating of 7W and a resistance of .0002 Ω, ensures efficient operation in demanding applications. With a tolerance of 1% and a temperature coefficient of 50PPM, precision and stability are guaranteed. Its compact 15.2 x 7.5 x 1.92 mm surface mount design, along with solder termination, facilitates easy installation. Crafted with a metal strip element, this resistor offers robust performance. Ideal for a variety of electronic projects, it is a reliable choice for professionals seeking high-quality components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176077-6 | ![]() | |
| TE Connectivity 2176077-7 | ![]() |


