2176078-3

Heilind Number:AMP2176078-3
Manufacturer:TE Connectivity
Manufacturer Number:2176078-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP 1W 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176078-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:12 x 5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176078-3

Detailed Description

Enhance your electronic projects with this robust 1W wirewound resistor, designed for precision performance. With a resistance of 22 ohms and a tolerance of 5%, it ensures reliable and accurate operation. The axial leaded mount type and tinned copper leads make for easy installation, while its compact 12x5mm dimensions allow for versatile placement. Rated for 500V and with an operating temperature range of -55 to 155°C, it's suitable for a wide range of applications. The ceramic composition element and RoHS compliance guarantee both quality and environmental responsibility. Upgrade your circuitry with this essential component.