| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity EP3WS47RJ |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2176082-5 |
EP3WS47RJ
| Heilind Number: | AMP2176082-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | EP3WS47RJ |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your resistance needs with our EP 3W (S) 47R 5% Axial Leaded Resistor. Designed for high power applications, this wirewound resistor boasts a 3W power rating and a 47 ohm resistance. With tinned copper leads for secure termination and a wide operating temperature range of -55 to 155°C, it's suitable for diverse environments. Its compact 16 x 5.5mm size and ceramic composition ensure durability and reliability. RoHS compliance underscores our commitment to environmental responsibility. Ideal for a variety of electronic projects, this through-hole resistor guarantees performance and precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176083-1 | ![]() |


