| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176082-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 220 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2176082-9 |
2176082-9
| Heilind Number: | AMP2176082-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176082-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance 3W wirewound resistor. With a resistance of 220Ω and a 5% tolerance, it ensures precise and reliable operation. Featuring axial leaded mount type and tinned copper leads, installation is a breeze. Its ceramic composition and wide operating temperature range of -55 to 155°C guarantee durability even in harsh environments. Rated for 500V, this resistor is ideal for a variety of applications, from industrial machinery to consumer electronics. Upgrade your designs with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176083-1 | ![]() |


