2176083-9

Heilind Number:AMP2176083-9
Manufacturer:TE Connectivity
Manufacturer Number:2176083-9
ECAD Model:
3D Model

Description:

EP 5W (S) 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176083-9
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176083-9

Detailed Description

Enhance your circuitry with this high-performance EP 5W (S) 220R 5% resistor. Designed for optimal durability and efficiency, this axial-leaded component features tinned copper leads for seamless connectivity. With a resistance of 220 Ω and a power rating of 5W, it ensures reliable operation even in extreme temperature conditions ranging from -55 to 155 °C. The wirewound element, crafted from ceramic composition, guarantees precision and stability, while the ±300 ppm/°C temperature coefficient maintains accuracy over time. RoHS compliance underscores our commitment to environmental responsibility, making this resistor a sustainable choice for your projects. Upgrade your electronics with this essential through-hole component, ideal for a wide range of applications.