| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176084-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 25 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2176084-3 |
2176084-3
| Heilind Number: | AMP2176084-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176084-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance 7W (S) 22R 5% axial leaded resistor. Boasting a durable ceramic composition and wirewound element, it guarantees reliable operation even in extreme temperatures ranging from -55 to 155 °C. With a rated voltage of 500V, this resistor offers robust power handling capabilities. Its tinned copper leads ensure secure and efficient termination, while the ±300 ppm/°C temperature coefficient provides precise resistance control. Measuring 25 x 8.5 mm and ROHS compliant, it's ideal for various applications in the field of electronics. Trust in its quality and performance for all your resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176083-1 | ![]() |


