| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176084-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 25 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2176084-4 |
2176084-4
| Heilind Number: | AMP2176084-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176084-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance 7W (S) 33Ω Axial Leaded resistor. Designed for durability and reliability, it features tinned copper leads and a ceramic composition, ensuring stable operation even in harsh environments with an operating temperature range of -55 to 155°C. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, precision and consistency are guaranteed. Measuring 25 x 8.5mm, this wirewound resistor with 500V rated voltage is suitable for a wide range of applications. Trust in its quality for optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176083-1 | ![]() |


