| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176084-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 25 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2176084-5 |
2176084-5
| Heilind Number: | AMP2176084-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176084-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance 7W wirewound resistor. With a resistance value of 47Ω and a 5% tolerance, it ensures precise and reliable operation. Designed for axial lead mounting, it features tinned copper leads for secure connections. The robust ceramic composition and wide operating temperature range of -55 to 155 °C make it ideal for various applications, even in harsh environments. RoHS compliant and rated for 500V, this resistor guarantees both quality and safety. Upgrade your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176083-1 | ![]() |


